Part Details for QME48T40018-NGB0G by Bel Fuse
Overview of QME48T40018-NGB0G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T40018-NGB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QME48T40018-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 40A 72W Quarter-Brick Through Hole - Bulk (Alt: QME48T40018-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T40018-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 40A 72W Quarter-Brick Through Hole - Bulk (Alt: QME48T40018-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T40018-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 40A 72W Quarter-Brick Through Hole - Bulk (Alt: QME48T40018-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
Part Details for QME48T40018-NGB0G
QME48T40018-NGB0G CAD Models
QME48T40018-NGB0G Part Data Attributes
|
QME48T40018-NGB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T40018-NGB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES |
Alternate Parts for QME48T40018-NGB0G
This table gives cross-reference parts and alternative options found for QME48T40018-NGB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QME48T40018-NGB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QME48T40018-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | QME48T40018-NGB0G vs QME48T40018-NGB0 |
QME48T40018-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | QME48T40018-NGB0G vs QME48T40018-NGB0 |