Part Details for QME48T40033-NGB0G by Bel Fuse
Overview of QME48T40033-NGB0G by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T40033-NGB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0471
|
Newark | Dc-Dc Power Supply Rohs Compliant: Yes |Bel Fuse QME48T40033-NGB0G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8000 / $76.8000 | Buy Now |
DISTI #
QME48T40033-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 40A 8-Pin Quarter-Brick - Bulk (Alt: QME48T40033-NGB0G) Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T40033-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 40A 8-Pin Quarter-Brick - Bulk (Alt: QME48T40033-NGB0G) Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T40033-NGB0G
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 40A 8-Pin Quarter-Brick (Alt: QME48T40033-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QME48T40033-NGB0G
QME48T40033-NGB0G CAD Models
QME48T40033-NGB0G Part Data Attributes:
|
QME48T40033-NGB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T40033-NGB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES |