Part Details for QOU220 by Square D by Schneider Electric
Overview of QOU220 by Square D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOU220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2023
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 20A, Product Range:Qo Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail, Operating Voltage Max:240Vac Rohs Compliant: No |Square D By Schneider Electric QOU220 Min Qty: 24 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$100.1500 | Buy Now |
DISTI #
70060613
|
RS | Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 20 A, 120/240VAC, DIN Rail | Square D QOU220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7200 / $102.1500 | RFQ |
DISTI #
QOU220
|
Standard Electric Supply | Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 VAC, 20 A, 50/60 Hz, 10 kA Interrupt, Thermal/Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 1.5 in W x 4.05 in H, Black Min Qty: 1 Package Multiple: 1 | 27 |
|
$75.8400 | Buy Now |
DISTI #
4963090
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$76.6841 | Buy Now |
DISTI #
4963090
|
Farnell | CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 2 RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Each | 0 |
|
$107.9608 / $113.7397 | Buy Now |