QPC3025TR13
Qorvo
Description: Diversity Switch,

Overview of QPC3025TR13 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for QPC3025TR13 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-QPC3025TR13TR-ND
DigiKey 0.03-4.2GHZ 30W SPDT SWITCH Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.5125
$6.5125 Buy Now
DISTI # 772-QPC3025TR13
Mouser Electronics RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW RoHS: Compliant 0
  • 2,500 $6.5200
$6.5200 Order Now
DISTI # QPC3025TR13
Avnet Silica RF Switch SPDT 0.03GHz to 4.2GHz 2.7V to 5.5V 32-Pin SMT T/R (Alt: QPC3025TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for QPC3025TR13 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPC3025TR13 by Qorvo

QPC3025TR13
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Date Of Intro
2018-08-10
Samacsys Manufacturer
Qorvo
JESD-609 Code
e4
RF/Microwave Device Type
DIVERSITY SWITCH
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. QPC3025TR13
    Qorvo
    Diversity Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPC3025TR13 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPC3025TR13 by Qorvo

Select Manufacturer
Which Manufacturer of QPC3025TR13 would you like to use for your alert(s)?
  • Please alert me when QPC3025TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPC3025TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPC3025TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPC3025TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPC3025TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPC3025TR13 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: