Part Details for QPL1811TR13 by Qorvo
Overview of QPL1811TR13 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL1811TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL1811TR13
|
Mouser Electronics | RF Amplifier 50 to 1800MHz 16 dB Gain Differential CA RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
Part Details for QPL1811TR13
QPL1811TR13 CAD Models
QPL1811TR13 Part Data Attributes
|
QPL1811TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL1811TR13
Qorvo
Wide Band Medium Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 16.4 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.29 |