Part Details for QS121K by Ohmite Mfg Co
Overview of QS121K by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS121K
QS121K CAD Models
QS121K Part Data Attributes
|
QS121K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
QS121K
Ohmite Mfg Co
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | IRON | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.64 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.12 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.895 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for QS121K
This table gives cross-reference parts and alternative options found for QS121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS3-1R2K | General Purpose Inductor, 1.2uH, 10%, 1 Element | Inductor Supply Inc | QS121K vs LS3-1R2K |
9250-122 | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | QS121K vs 9250-122 |