Part Details for QS29FCT2052ATH by Quality Semiconductor Inc
Overview of QS29FCT2052ATH by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS29FCT2052ATH
QS29FCT2052ATH CAD Models
QS29FCT2052ATH Part Data Attributes
|
QS29FCT2052ATH
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT2052ATH
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-CDSO-G24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS29FCT2052ATH
This table gives cross-reference parts and alternative options found for QS29FCT2052ATH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052ATH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT2052BTHB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT2052ATH vs QS29FCT2052BTHB |
QS29FCT2052BTH | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT2052ATH vs QS29FCT2052BTH |
QS29FCT2052CTQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052ATH vs QS29FCT2052CTQ |
QS29FCT2052ATQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052ATH vs QS29FCT2052ATQ |
QS29FCT2052ATQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS29FCT2052ATH vs QS29FCT2052ATQ |
QS29FCT2052BTQ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS29FCT2052ATH vs QS29FCT2052BTQ |