QS29FCT2052BTSO
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,

Overview of QS29FCT2052BTSO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for QS29FCT2052BTSO by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 29FCT2052 - Registered Bus Transceiver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1901
  • 1 $2.0000
  • 25 $1.9600
  • 100 $1.8800
  • 500 $1.8000
  • 1,000 $1.7000
$1.7000 / $2.0000 Buy Now

CAD Models for QS29FCT2052BTSO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS29FCT2052BTSO by Quality Semiconductor Inc

QS29FCT2052BTSO
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS29FCT2052BTSO
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
    VS

Alternate Parts for QS29FCT2052BTSO

This table gives cross-reference parts and alternative options found for QS29FCT2052BTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052BTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS29FCT2052ATS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052BTSO vs QS29FCT2052ATS1B
QS29FCT2052CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052BTSO vs QS29FCT2052CTSO
29FCT2052BTSO SOIC-24, Tube Integrated Device Technology Inc QS29FCT2052BTSO vs 29FCT2052BTSO
29FCT2052CTSO SOIC-24, Tube Integrated Device Technology Inc QS29FCT2052BTSO vs 29FCT2052CTSO
QS29FCT2052CTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052BTSO vs QS29FCT2052CTSOB
IDTQS29FCT2052CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDTQS29FCT2052CTSO
IDTQS29FCT2052ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDTQS29FCT2052ATSO
IDT29FCT2052ATSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDT29FCT2052ATSO8
IDT7429FCT2052BTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDT7429FCT2052BTSO
QS29FCT2052BTSO FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC QS29FCT2052BTSO vs QS29FCT2052BTSO
Part Number Description Manufacturer Compare
IDTQS29FCT2052BTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDTQS29FCT2052BTSO
QS29FCT2052BTSO FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC QS29FCT2052BTSO vs QS29FCT2052BTSO
29FCT2052CTSO SOIC-24, Tube Integrated Device Technology Inc QS29FCT2052BTSO vs 29FCT2052CTSO
IDTQS29FCT2052BTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDTQS29FCT2052BTQ8
IDT29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDT29FCT2052BTQ
IDTQS29FCT2052ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052BTSO vs IDTQS29FCT2052ATSO
QS29FCT2052BTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT2052BTSO vs QS29FCT2052BTHB
QS29FCT2052ATSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052BTSO vs QS29FCT2052ATSOB
QS29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052BTSO vs QS29FCT2052BTQ
QS29FCT2052CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052BTSO vs QS29FCT2052CTSO

Related Parts for QS29FCT2052BTSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS29FCT2052BTSO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS29FCT2052BTSO by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS29FCT2052BTSO would you like to use for your alert(s)?
  • Please alert me when QS29FCT2052BTSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS29FCT2052BTSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS29FCT2052BTSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS29FCT2052BTSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS29FCT2052BTSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS29FCT2052BTSO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: