Part Details for QS29FCT2052CTSO by Rochester Electronics LLC
Overview of QS29FCT2052CTSO by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS29FCT2052CTSO
QS29FCT2052CTSO CAD Models
QS29FCT2052CTSO Part Data Attributes
|
QS29FCT2052CTSO
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS29FCT2052CTSO
Rochester Electronics LLC
FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for QS29FCT2052CTSO
This table gives cross-reference parts and alternative options found for QS29FCT2052CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT2052ATS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052ATS1B |
QS29FCT2052CTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052CTSO |
29FCT2052BTSO | SOIC-24, Tube | Integrated Device Technology Inc | QS29FCT2052CTSO vs 29FCT2052BTSO |
29FCT2052CTSO | SOIC-24, Tube | Integrated Device Technology Inc | QS29FCT2052CTSO vs 29FCT2052CTSO |
QS29FCT2052CTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052CTSOB |
IDTQS29FCT2052CTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDTQS29FCT2052CTSO |
IDTQS29FCT2052ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDTQS29FCT2052ATSO |
IDT29FCT2052ATSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDT29FCT2052ATSO8 |
IDT7429FCT2052BTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDT7429FCT2052BTSO |
QS29FCT2052BTSO | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | QS29FCT2052CTSO vs QS29FCT2052BTSO |