Part Details for QS29FCT52ATQB by Quality Semiconductor Inc
Overview of QS29FCT52ATQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Part Details for QS29FCT52ATQB
QS29FCT52ATQB CAD Models
QS29FCT52ATQB Part Data Attributes:
|
QS29FCT52ATQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT52ATQB
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS29FCT52ATQB
This table gives cross-reference parts and alternative options found for QS29FCT52ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT52ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT52CTS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT52ATQB vs QS29FCT52CTS1B |
IDT29FCT52CSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | QS29FCT52ATQB vs IDT29FCT52CSO |
CD29FCT52ATM96 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | QS29FCT52ATQB vs CD29FCT52ATM96 |
PI29FCT52BTSX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | QS29FCT52ATQB vs PI29FCT52BTSX |
CD29FCT52BTQM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS29FCT52ATQB vs CD29FCT52BTQM96 |
CY29FCT52CTSOCE4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | QS29FCT52ATQB vs CY29FCT52CTSOCE4 |
P29FCT52ASO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | QS29FCT52ATQB vs P29FCT52ASO |
QS29FCT52ATS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT52ATQB vs QS29FCT52ATS1B |
CY29FCT52BTSOC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | QS29FCT52ATQB vs CY29FCT52BTSOC |
CD29FCT52ATQM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS29FCT52ATQB vs CD29FCT52ATQM96 |