QS29FCT52CTH
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24,

Overview of QS29FCT52CTH by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Computing and Data Storage Agriculture Technology

CAD Models for QS29FCT52CTH by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS29FCT52CTH by Quality Semiconductor Inc

QS29FCT52CTH
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
FCT
JESD-30 Code
R-CDSO-G24
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS29FCT52CTH
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24,
    VS

Alternate Parts for QS29FCT52CTH

This table gives cross-reference parts and alternative options found for QS29FCT52CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT52CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS29FCT52BTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT52BTQB
QS29FCT52BTH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT52BTH
CD29FCT52BTQM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS29FCT52CTH vs CD29FCT52BTQM
CD29FCT52ATQM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS29FCT52CTH vs CD29FCT52ATQM
QS29FCT52BTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT52BTHB
Part Number Description Manufacturer Compare
QS29FCT53CTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT53CTS1
CD29FCT52BTQM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS29FCT52CTH vs CD29FCT52BTQM
QS29FCT53BTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT53BTQB
QS29FCT53ATHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT53ATHB
PI29FCT53BTS Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation QS29FCT52CTH vs PI29FCT53BTS
IDT74FCT543ATQG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, MO-137-AE, QSOP-24 Integrated Device Technology Inc QS29FCT52CTH vs IDT74FCT543ATQG
IDT74FCT543ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MO-137-AE, QSOP-24 Integrated Device Technology Inc QS29FCT52CTH vs IDT74FCT543ATQ
IDT29FCT53ATSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, 0.050 INCH PITCH, SOIC-24 Integrated Device Technology Inc QS29FCT52CTH vs IDT29FCT53ATSO
QS29FCT53CTHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT52CTH vs QS29FCT53CTHB
PI29FCT52ATQX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation QS29FCT52CTH vs PI29FCT52ATQX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS29FCT52CTH by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS29FCT52CTH by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS29FCT52CTH would you like to use for your alert(s)?
  • Please alert me when QS29FCT52CTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS29FCT52CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS29FCT52CTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS29FCT52CTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS29FCT52CTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS29FCT52CTH by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: