Part Details for QS3125Q by Quality Semiconductor Inc
Overview of QS3125Q by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3125QG | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables | |
QS3125QG8 | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables |
Price & Stock for QS3125Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3125 SERIES, 4-BIT DRIVER, TRUE OUTPUT, QSOP-16 | 1815 |
|
$0.4340 / $1.0850 | Buy Now |
|
Quest Components | 3125 SERIES, 4-BIT DRIVER, TRUE OUTPUT, QSOP-16 | 101 |
|
$0.4860 / $0.8100 | Buy Now |
Part Details for QS3125Q
QS3125Q CAD Models
QS3125Q Part Data Attributes
|
QS3125Q
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3125Q
Quality Semiconductor Inc
Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3125Q
This table gives cross-reference parts and alternative options found for QS3125Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3125Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3125QG8 | QSOP-16, Reel | Integrated Device Technology Inc | QS3125Q vs QS3125QG8 |
QS3125QG | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables, QSOP97/Tube | Renesas Electronics Corporation | QS3125Q vs QS3125QG |
QS3125Q | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Rochester Electronics LLC | QS3125Q vs QS3125Q |
QS3125QG | QSOP-16, Tube | Integrated Device Technology Inc | QS3125Q vs QS3125QG |