-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch 8-Bit Bus Switch, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1722-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.3625 / $0.9700 | Buy Now |
DISTI #
QS3245SOG8
|
Avnet Americas | High-Speed CMOS QuickSwitch 8-Bit Bus Switch - Tape and Reel (Alt: QS3245SOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.3683 / $0.4205 | Buy Now |
DISTI #
972-QS3245SOG8
|
Mouser Electronics | Digital Bus Switch ICs BUFFER, QSW RoHS: Compliant | 3274 |
|
$0.3620 / $0.9600 | Buy Now |
|
Future Electronics | IDTQS3245 Series 5.25 V High Speed CMOS Quickswitch 8-Bit Bus Switch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3870 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2 |
|
$0.3625 / $0.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 980 |
|
$0.5671 / $0.5823 | Buy Now |
DISTI #
QS3245SOG8
|
Avnet Silica | High-Speed CMOS QuickSwitch 8-Bit Bus Switch (Alt: QS3245SOG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3245SOG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3245SOG8
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch 8-Bit Bus Switch, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for QS3245SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3245SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3245AD,118 | CBT3245A - Octal bus switch SOP 20-Pin | NXP Semiconductors | QS3245SOG8 vs CBT3245AD,118 |
935265500112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | QS3245SOG8 vs 935265500112 |
FST3245WM | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | QS3245SOG8 vs FST3245WM |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | QS3245SOG8 vs IDTQS3245SOG |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS3245SOG8 vs IDTQS3245SOG |
CBT3245ADB | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | QS3245SOG8 vs CBT3245ADB |
935271059118 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | QS3245SOG8 vs 935271059118 |
935271059112 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | QS3245SOG8 vs 935271059112 |
IDTQS3R245SO8 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS3245SOG8 vs IDTQS3R245SO8 |
SN74CBT3245ADWRG4 | Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | QS3245SOG8 vs SN74CBT3245ADWRG4 |