QS32XVH384Q1G8
Description: 2.5V/3.3V 20-Bit High Bandwidth Bus Switch, QVSOP0/Reel

Overview of QS32XVH384Q1G8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
QS32XVH384Q1G8 Renesas Electronics Corporation 2.5V/3.3V 20-Bit High Bandwidth Bus Switch

Price & Stock for QS32XVH384Q1G8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # QS32XVH384Q1G8
Avnet Americas 2.5V/3.3V 20-Bit High Bandwidth Bus Switch - Tape and Reel (Alt: QS32XVH384Q1G8) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3756 Partner Stock
  • 334 $1.1250
  • 340 $1.0950
  • 670 $1.0650
  • 1,700 $1.0350
  • 3,400 $1.0050
  • 17,000 $0.9750
  • 34,000 $0.9450
$0.9450 / $1.1250 Buy Now

CAD Models for QS32XVH384Q1G8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS32XVH384Q1G8 by Renesas Electronics Corporation

QS32XVH384Q1G8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QVSOP
Pin Count
48
Manufacturer Package Code
DJG48
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.906 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
5
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.24,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7526 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. QS32XVH384Q1G8
    Renesas Electronics Corporation
    2.5V/3.3V 20-Bit High Bandwidth Bus Switch, QVSOP0/Reel
    VS

Related Parts for QS32XVH384Q1G8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS32XVH384Q1G8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS32XVH384Q1G8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS32XVH384Q1G8 would you like to use for your alert(s)?
  • Please alert me when QS32XVH384Q1G8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS32XVH384Q1G8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS32XVH384Q1G8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS32XVH384Q1G8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS32XVH384Q1G8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS32XVH384Q1G8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: