Part Details for QS34XVH245Q38 by Integrated Device Technology Inc
Overview of QS34XVH245Q38 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS34XVH245Q38
QS34XVH245Q38 CAD Models
QS34XVH245Q38 Part Data Attributes
|
QS34XVH245Q38
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS34XVH245Q38
Integrated Device Technology Inc
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOP, SSOP80,.25,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for QS34XVH245Q38
This table gives cross-reference parts and alternative options found for QS34XVH245Q38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS34XVH245Q38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS34XVH245Q3G | QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP24/Tube | Renesas Electronics Corporation | QS34XVH245Q38 vs QS34XVH245Q3G |
QS34XVH245Q3G | QVSOP-80, Tube | Integrated Device Technology Inc | QS34XVH245Q38 vs QS34XVH245Q3G |
PI3B34X245BE | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | QS34XVH245Q38 vs PI3B34X245BE |
QS34XVH245Q3 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, | Quality Semiconductor Inc | QS34XVH245Q38 vs QS34XVH245Q3 |
IDTQS34XVH245Q3G8 | Bus Driver, 4-Func, 8-Bit, True Output, PDSO80 | Renesas Electronics Corporation | QS34XVH245Q38 vs IDTQS34XVH245Q3G8 |
PI3B34X245BEX | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | QS34XVH245Q38 vs PI3B34X245BEX |
PI3B34X245B | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | QS34XVH245Q38 vs PI3B34X245B |
IDTQS34XVH245Q38 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80 | Integrated Device Technology Inc | QS34XVH245Q38 vs IDTQS34XVH245Q38 |
PI3B34X245BX | Bus Driver, CBTLV/3B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | QS34XVH245Q38 vs PI3B34X245BX |
QS34XVH245Q3G8 | QVSOP-80, Reel | Integrated Device Technology Inc | QS34XVH245Q38 vs QS34XVH245Q3G8 |