-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3861PAG8 | Renesas Electronics Corporation | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9495
|
Newark | Bus Switch, 10Ch, Tssop-24 Rohs Compliant: Yes |Renesas QS3861PAG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5030 / $1.1000 | Buy Now |
DISTI #
800-1747-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2806 In Stock |
|
$0.4098 / $1.6900 | Buy Now |
DISTI #
QS3861PAG8
|
Avnet Americas | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout - Tape and Reel (Alt: QS3861PAG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 | Buy Now |
DISTI #
972-QS3861PAG8
|
Mouser Electronics | Digital Bus Switch ICs BUS SW 10-BIT, FLOW- THRU RoHS: Compliant | 0 |
|
$0.4090 / $1.4100 | Order Now |
|
Future Electronics | IDTQS3861 Series 4.75 to 5.25 V High Speed CMOS 10-Bit Bus Switch - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2838 |
|
$0.4500 / $1.6900 | Buy Now |
DISTI #
QS3861PAG8
|
Avnet Silica | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout (Alt: QS3861PAG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3861PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3861PAG8
Renesas Electronics Corporation
High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | 3861 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |