Part Details for QS3VH126S1 by Integrated Device Technology Inc
Overview of QS3VH126S1 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for QS3VH126S1
QS3VH126S1 CAD Models
QS3VH126S1 Part Data Attributes:
|
QS3VH126S1
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH126S1
Integrated Device Technology Inc
Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for QS3VH126S1
This table gives cross-reference parts and alternative options found for QS3VH126S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH126S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH126S1G | SOIC-14, Tube | Integrated Device Technology Inc | QS3VH126S1 vs QS3VH126S1G |
QS3VH126S1G | CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, SOIC-14 | Rochester Electronics LLC | QS3VH126S1 vs QS3VH126S1G |
QS3VH126S1X | Bus Driver, 4-Func, 1-Bit, True Output, PDSO14, | Quality Semiconductor Inc | QS3VH126S1 vs QS3VH126S1X |
IDTQS3VH126S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | QS3VH126S1 vs IDTQS3VH126S1G |
QS3VH126S1G | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications, SOIC55/Tube | Renesas Electronics Corporation | QS3VH126S1 vs QS3VH126S1G |
IDTQS3VH126S1 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH126S1 vs IDTQS3VH126S1 |