Part Details for QS3VH16245PAG by Rochester Electronics LLC
Overview of QS3VH16245PAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH16245PAG8 | Renesas Electronics Corporation | 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch | |
QS3VH16245PAG | Renesas Electronics Corporation | 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch |
Part Details for QS3VH16245PAG
QS3VH16245PAG CAD Models
QS3VH16245PAG Part Data Attributes
|
QS3VH16245PAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS3VH16245PAG
Rochester Electronics LLC
CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for QS3VH16245PAG
This table gives cross-reference parts and alternative options found for QS3VH16245PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH16245PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH16245PAG | 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | QS3VH16245PAG vs QS3VH16245PAG |
SN74CB3Q16245DGGR | 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | QS3VH16245PAG vs SN74CB3Q16245DGGR |
IDTQS3VH16245PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48 | Renesas Electronics Corporation | QS3VH16245PAG vs IDTQS3VH16245PAG |
QS3VH16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | QS3VH16245PAG vs QS3VH16245PAG |
74CB3Q16245DGGRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Texas Instruments | QS3VH16245PAG vs 74CB3Q16245DGGRE4 |
PI3B16245AX | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS3VH16245PAG vs PI3B16245AX |
PI3B16245A | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | QS3VH16245PAG vs PI3B16245A |
IDTQS3VH16245PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | QS3VH16245PAG vs IDTQS3VH16245PAG8 |
IDTQS3VH16245PA | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | QS3VH16245PAG vs IDTQS3VH16245PA |
74CB3Q16245DGGRG4 | 16-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 48-TSSOP -40 to 85 | Texas Instruments | QS3VH16245PAG vs 74CB3Q16245DGGRG4 |