QS3VH244QG
Description: 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP55/Tube

Overview of QS3VH244QG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
QS3VH244QG Renesas Electronics Corporation 2.5V/3.3V 8-Bit High Bandwidth Bus Switch
QS3VH244QG8 Renesas Electronics Corporation 2.5V/3.3V 8-Bit High Bandwidth Bus Switch

Price & Stock for QS3VH244QG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # QS3VH244QG
Avnet Americas 2.5V/3.3V 8-Bit High Bandwidth Bus Switch - Rail/Tube (Alt: QS3VH244QG) RoHS: Compliant Min Qty: 374 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2109 Partner Stock
  • 374 $1.0050
  • 380 $0.9782
  • 750 $0.9514
  • 1,900 $0.9246
  • 3,800 $0.8978
  • 19,000 $0.8710
  • 38,000 $0.8442
$0.8442 / $1.0050 Buy Now

CAD Models for QS3VH244QG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS3VH244QG by Renesas Electronics Corporation

QS3VH244QG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QSOP
Pin Count
20
Manufacturer Package Code
PCG20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.6868 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
Want to compare parts?
  1. QS3VH244QG
    Renesas Electronics Corporation
    2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP55/Tube
    VS

Alternate Parts for QS3VH244QG

This table gives cross-reference parts and alternative options found for QS3VH244QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH244QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH244QG Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244QG
IDTQS3VH244QG8 Bus Driver, 2-Func, 4-Bit, True Output, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244QG8
QS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 2-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs QS3VH244Q8
QS3VH244QG8 QSOP-20, Reel Integrated Device Technology Inc QS3VH244QG vs QS3VH244QG8
QS3VH244QG8 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation QS3VH244QG vs QS3VH244QG8
IDTQS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244Q8
Part Number Description Manufacturer Compare
QS3VH244QG8 QSOP-20, Reel Integrated Device Technology Inc QS3VH244QG vs QS3VH244QG8
QS3VH244QG8 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation QS3VH244QG vs QS3VH244QG8
IDTQS3VH244QG Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244QG
IDTQS3VH244QG8 Bus Driver, 2-Func, 4-Bit, True Output, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244QG8
IDTQS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH244QG vs IDTQS3VH244Q8

Related Parts for QS3VH244QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3VH244QG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3VH244QG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS3VH244QG would you like to use for your alert(s)?
  • Please alert me when QS3VH244QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS3VH244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3VH244QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS3VH244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3VH244QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3VH244QG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: