-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH245PAG8 | Renesas Electronics Corporation | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9479
|
Newark | High Bandwidth Bus Switch, 8Ch, Tssop-20 Rohs Compliant: Yes |Renesas QS3VH245PAG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4250 / $0.8800 | Buy Now |
DISTI #
800-QS3VH245PAG8CT-ND
|
DigiKey | IC BUS SWITCH 1 X 8:1 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4449 / $1.8000 | Buy Now |
DISTI #
QS3VH245PAG8
|
Avnet Americas | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications - Tape and Reel (Alt: QS3VH245PAG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 | Buy Now |
DISTI #
972-QS3VH245PAG8
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 8-bit Switch Hot Swap Apps RoHS: Compliant | 43605 |
|
$0.4500 / $1.2300 | Buy Now |
|
Future Electronics | IDTQS3xx Series 2.3 to 3.6 V 8-Bit High Bandwidth Bus Switch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
QS3VH245PAG8
|
Avnet Silica | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications (Alt: QS3VH245PAG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH245PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH245PAG8
Renesas Electronics Corporation
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for QS3VH245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH245PAG8 | TSSOP-20, Reel | Integrated Device Technology Inc | QS3VH245PAG8 vs QS3VH245PAG8 |
IDTQS3VH245PA | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | QS3VH245PAG8 vs IDTQS3VH245PA |
QS3VH245PAG | TSSOP-20, Tube | Integrated Device Technology Inc | QS3VH245PAG8 vs QS3VH245PAG |
QS3VH245PAG | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, TSSOP74/Tube | Renesas Electronics Corporation | QS3VH245PAG8 vs QS3VH245PAG |
74CBTLV3245PY8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS3VH245PAG8 vs 74CBTLV3245PY8 |
74CBTLV3245PY | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS3VH245PAG8 vs 74CBTLV3245PY |