-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9480
|
Newark | High Bandwidth Bus Switch, 8Ch, Qsop-20 Rohs Compliant: Yes |Renesas QS3VH245QG8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1440 |
|
$0.7120 | Buy Now |
DISTI #
800-1761-1-ND
|
DigiKey | IC BUS SWITCH 1 X 8:1 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
QS3VH245QG8
|
Avnet Americas | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications - Tape and Reel (Alt: QS3VH245QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
DISTI #
972-QS3VH245QG8
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 8-bit Switch Hot Swap Apps RoHS: Compliant | 27 |
|
$0.4780 / $1.2200 | Buy Now |
|
Future Electronics | 3.3V BUS SWTCH HOT SWAP A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 3000 |
|
$0.7215 / $0.7438 | Buy Now |
DISTI #
QS3VH245QG8
|
Avnet Silica | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications (Alt: QS3VH245QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH245QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH245QG8
Renesas Electronics Corporation
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for QS3VH245QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3245QX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Pericom Semiconductor Corporation | QS3VH245QG8 vs PI3B3245QX |
74FCT3245AQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH245QG8 vs 74FCT3245AQ |
P54FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | QS3VH245QG8 vs P54FCT3245C{QSOP} |
PI3B3245QE | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Pericom Semiconductor Corporation | QS3VH245QG8 vs PI3B3245QE |
74FCT3245AQG | QSOP-20, Tube | Integrated Device Technology Inc | QS3VH245QG8 vs 74FCT3245AQG |
IDT74FCT3245QG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | QS3VH245QG8 vs IDT74FCT3245QG |
P74FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | QS3VH245QG8 vs P74FCT3245C{QSOP} |
PI74FCT3245AQEX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3VH245QG8 vs PI74FCT3245AQEX |
QS3VH245QG | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP55/Tube | Renesas Electronics Corporation | QS3VH245QG8 vs QS3VH245QG |
74CBTLV3245QG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS3VH245QG8 vs 74CBTLV3245QG8 |