-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC37/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH245SOG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH245SOG
Renesas Electronics Corporation
QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC37/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8016 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for QS3VH245SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3245SE | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | QS3VH245SOG vs PI3B3245SE |
IDTQS3VH245SOG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | QS3VH245SOG vs IDTQS3VH245SOG |
QS3VH245SOG | SOIC-20, Tube | Integrated Device Technology Inc | QS3VH245SOG vs QS3VH245SOG |
QS3VH245SOG8 | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, SOIC0/Reel | Renesas Electronics Corporation | QS3VH245SOG vs QS3VH245SOG8 |
QS3VH245SOX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | QS3VH245SOG vs QS3VH245SOX |
PI3B3245SE | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Diodes Incorporated | QS3VH245SOG vs PI3B3245SE |
PI3B3245S | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | QS3VH245SOG vs PI3B3245S |
PI3B3245SEX | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.300 INCH, GREEN, MS-013AC, SOIC-20 | Pericom Semiconductor Corporation | QS3VH245SOG vs PI3B3245SEX |