Part Details for QS3VH257Q by Quality Semiconductor Inc
Overview of QS3VH257Q by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS3VH257Q
QS3VH257Q CAD Models
QS3VH257Q Part Data Attributes:
|
QS3VH257Q
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH257Q
Quality Semiconductor Inc
Bus Exchanger, CB3Q/3VH/3C/2B Series, 4-Func, 2-Bit, Complementary Output, CMOS, PDSO16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | unknown | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3VH257Q
This table gives cross-reference parts and alternative options found for QS3VH257Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH257QG8 | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | QS3VH257Q vs QS3VH257QG8 |
PI5C3257Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257Q |
PI5C3257QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257QEX |
PI5C3257QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257QE |
QS3VH257QG | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP97/Tube | Renesas Electronics Corporation | QS3VH257Q vs QS3VH257QG |
IDTQS3VH257QG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH257Q vs IDTQS3VH257QG |
PI5C3257C2QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257C2QEX |
IDTQS3VH257QG8 | Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH257Q vs IDTQS3VH257QG8 |
PI5C3257C2QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257C2QE |
PI5C3257CQX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS3VH257Q vs PI5C3257CQX |