Part Details for QS54FCT138ATS1B by Quality Semiconductor Inc
Overview of QS54FCT138ATS1B by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for QS54FCT138ATS1B
QS54FCT138ATS1B CAD Models
QS54FCT138ATS1B Part Data Attributes
|
QS54FCT138ATS1B
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT138ATS1B
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT138ATS1B
This table gives cross-reference parts and alternative options found for QS54FCT138ATS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT138ATS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT138ATSOG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | QS54FCT138ATS1B vs IDT74FCT138ATSOG |
PI74FCT138ATQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS54FCT138ATS1B vs PI74FCT138ATQ |
IDT74FCT138ASO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT138ATS1B vs IDT74FCT138ASO |
PI74FCT138ATS | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT138ATS1B vs PI74FCT138ATS |
CY74FCT138ATSOC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | QS54FCT138ATS1B vs CY74FCT138ATSOC |
QS74FCT138ATQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138ATS1B vs QS74FCT138ATQ |
CD74FCT138ATM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT138ATS1B vs CD74FCT138ATM96 |
QS74FCT138ATSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT138ATS1B vs QS74FCT138ATSO |
PI74FCT138ATQX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS54FCT138ATS1B vs PI74FCT138ATQX |
CD74FCT138ATQM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT138ATS1B vs CD74FCT138ATQM96 |