QS54FCT139ATD
Quality Semiconductor Inc
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16,

Overview of QS54FCT139ATD by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for QS54FCT139ATD by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT139ATD by Quality Semiconductor Inc

QS54FCT139ATD
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT139ATD
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16,
    VS

Alternate Parts for QS54FCT139ATD

This table gives cross-reference parts and alternative options found for QS54FCT139ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT139ATP Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Integrated Device Technology Inc QS54FCT139ATD vs IDT74FCT139ATP
IDT54FCT139CTDB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Integrated Device Technology Inc QS54FCT139ATD vs IDT54FCT139CTDB
5962-9220202MEX Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc QS54FCT139ATD vs 5962-9220202MEX
P54FCT139CDMB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 Pyramid Semiconductor Corporation QS54FCT139ATD vs P54FCT139CDMB
QS74FCT139CTP Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT139ATD vs QS74FCT139CTP
P54FCT139CTDM Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 Pyramid Semiconductor Corporation QS54FCT139ATD vs P54FCT139CTDM
5962-9220204MEX Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc QS54FCT139ATD vs 5962-9220204MEX
QS74FCT139CTP Decoder/Driver, CMOS, PDIP16 Integrated Device Technology Inc QS54FCT139ATD vs QS74FCT139CTP
QS74FCT139CTPB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT139ATD vs QS74FCT139CTPB
5962-9220204MEX Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v QS54FCT139ATD vs 5962-9220204MEX
Part Number Description Manufacturer Compare
IDT74FCT139CTD Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERDIP-16 Integrated Device Technology Inc QS54FCT139ATD vs IDT74FCT139CTD
QS54FCT139CTP Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc QS54FCT139ATD vs QS54FCT139CTP
5962-9220204MEA Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v QS54FCT139ATD vs 5962-9220204MEA
P54FCT139DM Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 Pyramid Semiconductor Corporation QS54FCT139ATD vs P54FCT139DM
5962-8950802EA CDIP-16, Tube Integrated Device Technology Inc QS54FCT139ATD vs 5962-8950802EA
5962-9220202MEA CDIP-16, Tube Integrated Device Technology Inc QS54FCT139ATD vs 5962-9220202MEA
P54FCT139DMB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 Pyramid Semiconductor Corporation QS54FCT139ATD vs P54FCT139DMB
QS54FCT139CTD Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT139ATD vs QS54FCT139CTD
QS74FCT139CTD Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, Quality Semiconductor Inc QS54FCT139ATD vs QS74FCT139CTD
5962-9220202MEX Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Teledyne e2v QS54FCT139ATD vs 5962-9220202MEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT139ATD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT139ATD by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT139ATD would you like to use for your alert(s)?
  • Please alert me when QS54FCT139ATD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT139ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT139ATD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT139ATD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT139ATD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT139ATD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: