Part Details for QS54FCT139ATQ by Quality Semiconductor Inc
Overview of QS54FCT139ATQ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for QS54FCT139ATQ
QS54FCT139ATQ CAD Models
QS54FCT139ATQ Part Data Attributes
|
QS54FCT139ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT139ATQ
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT139ATQ
This table gives cross-reference parts and alternative options found for QS54FCT139ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT139TQM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139ATQ vs CD74FCT139TQM |
QS54FCT139ATQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139ATQ vs QS54FCT139ATQB |
QS54FCT139ATS1B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139ATQ vs QS54FCT139ATS1B |
PI74FCT139CTW | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139ATQ vs PI74FCT139CTW |
QS74FCT139CTQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139ATQ vs QS74FCT139CTQB |
QS54FCT139TQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139ATQ vs QS54FCT139TQB |
PI74FCT139DTW | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139ATQ vs PI74FCT139DTW |
QS74FCT139DTQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139ATQ vs QS74FCT139DTQB |
IDT74FCT139CTDC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT139ATQ vs IDT74FCT139CTDC |
PI74FCT139TW | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139ATQ vs PI74FCT139TW |