QS54FCT139TS1B
Quality Semiconductor Inc
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,

Overview of QS54FCT139TS1B by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for QS54FCT139TS1B by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT139TS1B by Quality Semiconductor Inc

QS54FCT139TS1B
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT139TS1B
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
    VS

Alternate Parts for QS54FCT139TS1B

This table gives cross-reference parts and alternative options found for QS54FCT139TS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139TS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT139TQM Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS54FCT139TS1B vs CD74FCT139TQM
QS54FCT139ATQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS54FCT139ATQB
QS54FCT139ATS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS54FCT139ATS1B
PI74FCT139CTW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139CTW
QS74FCT139CTQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS74FCT139CTQB
QS54FCT139TQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS54FCT139TQB
PI74FCT139DTW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139DTW
QS74FCT139DTQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS74FCT139DTQB
IDT74FCT139CTDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139TS1B vs IDT74FCT139CTDC
PI74FCT139TW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139TW
Part Number Description Manufacturer Compare
QS74FCT139ATS1B Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS74FCT139ATS1B
PI74FCT139TSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139TSX
PI74FCT139CTSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139CTSX
QS74FCT139TQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS74FCT139TQ
QS74FCT139CTSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS74FCT139CTSOB
CD74FCT139TNM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS54FCT139TS1B vs CD74FCT139TNM96
QS54FCT139DTSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS54FCT139DTSOB
CD74FCT139CTQM96 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 Harris Semiconductor QS54FCT139TS1B vs CD74FCT139CTQM96
PI74FCT139DTS Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139TS1B vs PI74FCT139DTS
QS54FCT139TQB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139TS1B vs QS54FCT139TQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT139TS1B by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT139TS1B by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT139TS1B would you like to use for your alert(s)?
  • Please alert me when QS54FCT139TS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT139TS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT139TS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT139TS1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT139TS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT139TS1B by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: