Part Details for QS54FCT2157CTD by Quality Semiconductor Inc
Overview of QS54FCT2157CTD by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2157CTD
QS54FCT2157CTD CAD Models
QS54FCT2157CTD Part Data Attributes
|
QS54FCT2157CTD
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2157CTD
Quality Semiconductor Inc
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2157CTD
This table gives cross-reference parts and alternative options found for QS54FCT2157CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2157CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2157CTP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS54FCT2157CTP |
QS54FCT2157ATP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS54FCT2157ATP |
QS74FCT2157ATP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS74FCT2157ATP |
QS74FCT2157CTDB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS74FCT2157CTDB |
QS74FCT2157CTD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS74FCT2157CTD |
QS54FCT2157TDB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS54FCT2157TDB |
QS74FCT2157TD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS74FCT2157TD |
QS54FCT2157TPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2157CTD vs QS54FCT2157TPB |