Part Details for QS54FCT2374TDB by Quality Semiconductor Inc
Overview of QS54FCT2374TDB by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QS54FCT2374TDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT2374 - Bus Driver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$8.6800 / $10.2200 | Buy Now |
Part Details for QS54FCT2374TDB
QS54FCT2374TDB CAD Models
QS54FCT2374TDB Part Data Attributes
|
QS54FCT2374TDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2374TDB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT2374TDB
This table gives cross-reference parts and alternative options found for QS54FCT2374TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2374TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT2374CTDMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT2374TDB vs CY54FCT2374CTDMB |
IDT74FCT2374ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | QS54FCT2374TDB vs IDT74FCT2374ATP |
QS54FCT2374ATZB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | QS54FCT2374TDB vs QS54FCT2374ATZB |
5962-9302601MRA | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2374TDB vs 5962-9302601MRA |
QS74FCT2374ATZ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP20 | Rochester Electronics LLC | QS54FCT2374TDB vs QS74FCT2374ATZ |
QS54FCT2374ATDB | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | QS54FCT2374TDB vs QS54FCT2374ATDB |
IDT74FCT2374CTP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | QS54FCT2374TDB vs IDT74FCT2374CTP |
CY54FCT2374CTDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT2374TDB vs CY54FCT2374CTDM |
QS74FCT2374CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2374TDB vs QS74FCT2374CTD |
QS74FCT2374ATP | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | QS54FCT2374TDB vs QS74FCT2374ATP |