Part Details for QS54FCT240DTP by Quality Semiconductor Inc
Overview of QS54FCT240DTP by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS54FCT240DTP
QS54FCT240DTP CAD Models
QS54FCT240DTP Part Data Attributes
|
QS54FCT240DTP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT240DTP
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT240DTP
This table gives cross-reference parts and alternative options found for QS54FCT240DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221303MRA | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | QS54FCT240DTP vs 5962-9221303MRA |
5962-01-412-7972 | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | QS54FCT240DTP vs 5962-01-412-7972 |
54FCT240DM | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | QS54FCT240DTP vs 54FCT240DM |
5962-9221301MRX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT240DTP vs 5962-9221301MRX |
CD54FCT240E | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | QS54FCT240DTP vs CD54FCT240E |
5962-9221303MRA | Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube | Renesas Electronics Corporation | QS54FCT240DTP vs 5962-9221303MRA |
5962-9221303MRX | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | QS54FCT240DTP vs 5962-9221303MRX |
QS54FCT240ATPB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT240DTP vs QS54FCT240ATPB |
5962-9221304MRX | 5962-9221304MRX | Pyramid Semiconductor Corporation | QS54FCT240DTP vs 5962-9221304MRX |
IDT54FCT240CDB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT240DTP vs IDT54FCT240CDB |