Part Details for QS54FCT240TL by Quality Semiconductor Inc
Overview of QS54FCT240TL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS54FCT240TL
QS54FCT240TL CAD Models
QS54FCT240TL Part Data Attributes
|
QS54FCT240TL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT240TL
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT240TL
This table gives cross-reference parts and alternative options found for QS54FCT240TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221303M2A | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | QS54FCT240TL vs 5962-9221303M2A |
IDT54FCT240TLB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS54FCT240TL vs IDT54FCT240TLB |
74FCT240LCX | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,LLCC,20PIN,CERAMIC | National Semiconductor Corporation | QS54FCT240TL vs 74FCT240LCX |
74FCT240LCQR | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | QS54FCT240TL vs 74FCT240LCQR |
IDT74FCT240L | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT240TL vs IDT74FCT240L |
5962-9221301M2X | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS54FCT240TL vs 5962-9221301M2X |
54FCT240LM | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS54FCT240TL vs 54FCT240LM |
54FCT240LMQB | Bus Driver/Transceiver | Teledyne e2v | QS54FCT240TL vs 54FCT240LMQB |
5962-87655012X | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20 | Pyramid Semiconductor Corporation | QS54FCT240TL vs 5962-87655012X |
5962-87655012X | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, LCC-20 | Teledyne e2v | QS54FCT240TL vs 5962-87655012X |