QS54FCT245CTQB
Quality Semiconductor Inc
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,

Overview of QS54FCT245CTQB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS54FCT245CTQB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT245CTQB by Quality Semiconductor Inc

QS54FCT245CTQB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT245CTQB
    Quality Semiconductor Inc
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS54FCT245CTQB

This table gives cross-reference parts and alternative options found for QS54FCT245CTQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT245CTQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT245CTQM96 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT245CTQB vs CD74FCT245CTQM96
CD74FCT245DTQM96 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT245CTQB vs CD74FCT245DTQM96
QS74FCT245DTQB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT245CTQB vs QS74FCT245DTQB
QS54FCT245CTQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT245CTQB vs QS54FCT245CTQ
CD74FCT245DTQM96 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT245CTQB vs CD74FCT245DTQM96
Part Number Description Manufacturer Compare
74FCT245TSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc QS54FCT245CTQB vs 74FCT245TSOG
IDT74FCT245DTSOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc QS54FCT245CTQB vs IDT74FCT245DTSOT/R
5962-8762901SA Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor QS54FCT245CTQB vs 5962-8762901SA
IDT74FCT245DTSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT245CTQB vs IDT74FCT245DTSO
CY74FCT245DTSOC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT245CTQB vs CY74FCT245DTSOC
QS54FCT245CTQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT245CTQB vs QS54FCT245CTQ
CY74FCT245CTSOCR FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments QS54FCT245CTQB vs CY74FCT245CTSOCR
CY74FCT245CTSOCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor QS54FCT245CTQB vs CY74FCT245CTSOCT
IDT74FCT245TSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT245CTQB vs IDT74FCT245TSO8
QS74FCT245CTHB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT245CTQB vs QS74FCT245CTHB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT245CTQB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT245CTQB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT245CTQB would you like to use for your alert(s)?
  • Please alert me when QS54FCT245CTQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT245CTQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT245CTQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT245CTQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT245CTQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT245CTQB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: