Part Details for QS54FCT2825BTQB by Quality Semiconductor Inc
Overview of QS54FCT2825BTQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2825BTQB
QS54FCT2825BTQB CAD Models
QS54FCT2825BTQB Part Data Attributes
|
QS54FCT2825BTQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2825BTQB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2825BTQB
This table gives cross-reference parts and alternative options found for QS54FCT2825BTQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2825BTQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2825ATHB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT2825BTQB vs QS54FCT2825ATHB |
QS74FCT2825DTQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT2825BTQB vs QS74FCT2825DTQ |
QS74FCT2825BTQ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | QS54FCT2825BTQB vs QS74FCT2825BTQ |
QS74FCT2825BTQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS54FCT2825BTQB vs QS74FCT2825BTQ |
QS74FCT2825ATH | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS54FCT2825BTQB vs QS74FCT2825ATH |