QS54FCT373ATS1
Quality Semiconductor Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,

Overview of QS54FCT373ATS1 by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for QS54FCT373ATS1 by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT373ATS1 by Quality Semiconductor Inc

QS54FCT373ATS1
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT373ATS1
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
    VS

Alternate Parts for QS54FCT373ATS1

This table gives cross-reference parts and alternative options found for QS54FCT373ATS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT373ATS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT373TM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT373ATS1 vs CD74FCT373TM96
CD74FCT373TM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT373ATS1 vs CD74FCT373TM96
IDT74FCT373TSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc QS54FCT373ATS1 vs IDT74FCT373TSO8
QS74FCT373DTS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373DTS1
IDT74FCT373ATSOG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation QS54FCT373ATS1 vs IDT74FCT373ATSOG8
QS74FCT373DTSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373DTSOB
CY74FCT373CTSOCG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments QS54FCT373ATS1 vs CY74FCT373CTSOCG4
QS74FCT373CTSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373CTSOB
CY74FCT373ATSOCG4 Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments QS54FCT373ATS1 vs CY74FCT373ATSOCG4
PI74FCT373DTSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation QS54FCT373ATS1 vs PI74FCT373DTSX
Part Number Description Manufacturer Compare
5962-9221702MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT373ATS1 vs 5962-9221702MSX
54FCT574TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation QS54FCT373ATS1 vs 54FCT574TL
QS54FCT573ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS54FCT573ATZB
P54FCT573CLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS54FCT373ATS1 vs P54FCT573CLM
QS74FCT373ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373ATHB
CD74FCT373DTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT373ATS1 vs CD74FCT373DTM96
QS74FCT373TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373TS1
QS74FCT373TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373ATS1 vs QS74FCT373TSOB
IDT54FCT373CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT373ATS1 vs IDT54FCT373CEB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT373ATS1 vs P54FCT373CDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT373ATS1 by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT373ATS1 by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT373ATS1 would you like to use for your alert(s)?
  • Please alert me when QS54FCT373ATS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT373ATS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT373ATS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT373ATS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT373ATS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT373ATS1 by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: