Part Details for QS54FCT373CTDB by Quality Semiconductor Inc
Overview of QS54FCT373CTDB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for QS54FCT373CTDB
QS54FCT373CTDB CAD Models
QS54FCT373CTDB Part Data Attributes
|
QS54FCT373CTDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT373CTDB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT373CTDB
This table gives cross-reference parts and alternative options found for QS54FCT373CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT373CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221701MRA | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT373CTDB vs 5962-9221701MRA |
QS54FCT373DTDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT373CTDB vs QS54FCT373DTDB |
IDT54FCT373CTDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | QS54FCT373CTDB vs IDT54FCT373CTDB |
5962-9221701MRA | Fast CMOS Octal Transparent Latch, CDIP20/Tube | Renesas Electronics Corporation | QS54FCT373CTDB vs 5962-9221701MRA |
5962-9221701MRA | Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | QS54FCT373CTDB vs 5962-9221701MRA |
5962-8764401RX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | QP Semiconductor | QS54FCT373CTDB vs 5962-8764401RX |
P54FCT373DM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | QS54FCT373CTDB vs P54FCT373DM |
5962-8764402RX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | QS54FCT373CTDB vs 5962-8764402RX |
QS54FCT373TP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT373CTDB vs QS54FCT373TP |
5962-8764401RA | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | QS54FCT373CTDB vs 5962-8764401RA |