QS54FCT373THB
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,

Overview of QS54FCT373THB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for QS54FCT373THB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT373THB by Quality Semiconductor Inc

QS54FCT373THB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP20,.25
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-CDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT373THB
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20,
    VS

Alternate Parts for QS54FCT373THB

This table gives cross-reference parts and alternative options found for QS54FCT373THB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT373THB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT373DTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated QS54FCT373THB vs PI74FCT373DTQEX
QS54FCT373DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS54FCT373DTQ
QS54FCT373ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS54FCT373ATH
PI74FCT574DTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated QS54FCT373THB vs PI74FCT574DTQEX
CD74FCT373DTQM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Harris Semiconductor QS54FCT373THB vs CD74FCT373DTQM96
QS74FCT374ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS74FCT374ATQ
74FCT374ATQG8 QSOP-20, Reel Integrated Device Technology Inc QS54FCT373THB vs 74FCT374ATQG8
IDT74FCT373ATQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS54FCT373THB vs IDT74FCT373ATQ8
QS74FCT373ATQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS74FCT373ATQB
QS54FCT373DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS54FCT373DTQB
Part Number Description Manufacturer Compare
5962-9221702MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT373THB vs 5962-9221702MSX
54FCT574TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation QS54FCT373THB vs 54FCT574TL
QS54FCT573ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT373THB vs QS54FCT573ATZB
P54FCT573CLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS54FCT373THB vs P54FCT573CLM
QS74FCT373ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS74FCT373ATHB
CD74FCT373DTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT373THB vs CD74FCT373DTM96
QS74FCT373TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS74FCT373TS1
QS74FCT373TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT373THB vs QS74FCT373TSOB
IDT54FCT373CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT373THB vs IDT54FCT373CEB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT373THB vs P54FCT373CDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT373THB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT373THB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT373THB would you like to use for your alert(s)?
  • Please alert me when QS54FCT373THB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT373THB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT373THB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT373THB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT373THB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT373THB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: