Part Details for QS54FCT541DTLB by Quality Semiconductor Inc
Overview of QS54FCT541DTLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Part Details for QS54FCT541DTLB
QS54FCT541DTLB CAD Models
QS54FCT541DTLB Part Data Attributes
|
QS54FCT541DTLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT541DTLB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT541DTLB
This table gives cross-reference parts and alternative options found for QS54FCT541DTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT541DTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT541ATLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT541DTLB vs CY54FCT541ATLMB |
IDT74FCT541CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT541DTLB vs IDT74FCT541CTL |
IDT54FCT541ALB | Bus Driver/Transceiver | Teledyne e2v | QS54FCT541DTLB vs IDT54FCT541ALB |
IDT74FCT2541TLG | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT541DTLB vs IDT74FCT2541TLG |
5962-9223705M2A | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | QS54FCT541DTLB vs 5962-9223705M2A |
IDT74FCT541CL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT541DTLB vs IDT74FCT541CL |
IDT54FCT541ATLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT541DTLB vs IDT54FCT541ATLB |
5962-9223701M2X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QS54FCT541DTLB vs 5962-9223701M2X |
QS54FCT2541CTLB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT541DTLB vs QS54FCT2541CTLB |
IDT74FCT2541TL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT541DTLB vs IDT74FCT2541TL |