Part Details for QS54FCT652CTZB by Quality Semiconductor Inc
Overview of QS54FCT652CTZB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT652CTZB
QS54FCT652CTZB CAD Models
QS54FCT652CTZB Part Data Attributes
|
QS54FCT652CTZB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT652CTZB
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | FCT | |
JESD-30 Code | R-PZIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for QS54FCT652CTZB
This table gives cross-reference parts and alternative options found for QS54FCT652CTZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT652CTZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT652TZ | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PZIP24 | Rochester Electronics LLC | QS54FCT652CTZB vs QS74FCT652TZ |
QS74FCT652CTZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS74FCT652CTZB |
QS54FCT652ATZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS54FCT652ATZB |
QS54FCT652CTZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS54FCT652CTZ |
QS74FCT652TZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS74FCT652TZB |
QS54FCT652DTZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS54FCT652DTZ |
QS74FCT652ATZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS74FCT652ATZB |
QS54FCT652TZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS54FCT652TZ |
QS74FCT652DTZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS74FCT652DTZB |
QS74FCT652CTZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS54FCT652CTZB vs QS74FCT652CTZ |