Part Details for QS54FCT828ATD by Quality Semiconductor Inc
Overview of QS54FCT828ATD by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT828ATD
QS54FCT828ATD CAD Models
QS54FCT828ATD Part Data Attributes
|
QS54FCT828ATD
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT828ATD
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT828ATD
This table gives cross-reference parts and alternative options found for QS54FCT828ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT828ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT828BD | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS54FCT828ATD vs IDT74FCT828BD |
IDT74FCT828CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | QS54FCT828ATD vs IDT74FCT828CTP |
QS54FCT828CTDB | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, | Quality Semiconductor Inc | QS54FCT828ATD vs QS54FCT828CTDB |
P74FCT828BP | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | QS54FCT828ATD vs P74FCT828BP |
P74FCT828BTDC | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | QS54FCT828ATD vs P74FCT828BTDC |
P74FCT828BTPC | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | QS54FCT828ATD vs P74FCT828BTPC |
P74FCT828ATDC | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | QS54FCT828ATD vs P74FCT828ATDC |
IDT54FCT828BDB | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS54FCT828ATD vs IDT54FCT828BDB |
PI74FCT828ATPX | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | QS54FCT828ATD vs PI74FCT828ATPX |
IDT74FCT828BTP | Bus Driver, FCT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | QS54FCT828ATD vs IDT74FCT828BTP |