Part Details for QS54FCT841ATLB by Quality Semiconductor Inc
Overview of QS54FCT841ATLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT841ATLB
QS54FCT841ATLB CAD Models
QS54FCT841ATLB Part Data Attributes
|
QS54FCT841ATLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT841ATLB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT841ATLB
This table gives cross-reference parts and alternative options found for QS54FCT841ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT841ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT841ATL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | QS54FCT841ATLB vs QS74FCT841ATL |
74FCT841BLCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | QS54FCT841ATLB vs 74FCT841BLCQR |
P54FCT841CTL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | QS54FCT841ATLB vs P54FCT841CTL |
5962-88575013X | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | QS54FCT841ATLB vs 5962-88575013X |
P54FCT841ATL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | QS54FCT841ATLB vs P54FCT841ATL |
5962-9222803M3A | LCC-28, Tube | Integrated Device Technology Inc | QS54FCT841ATLB vs 5962-9222803M3A |
P74FCT841CTL | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | QS54FCT841ATLB vs P74FCT841CTL |
IDT74FCT841BTLG | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS54FCT841ATLB vs IDT74FCT841BTLG |
54FCT841BLM | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | QS54FCT841ATLB vs 54FCT841BLM |
IDT54FCT841CLB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | QS54FCT841ATLB vs IDT54FCT841CLB |