Logic
QS5V9910-5SOI
Integrated Device Technology Inc
Description: PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24

Overview of QS5V9910-5SOI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7200L15SOI Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7200L25SOI8 Renesas Electronics Corporation 256 x 9 AsyncFIFO, 5.0V
7201LA15SOI8 Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V

CAD Models for QS5V9910-5SOI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS5V9910-5SOI by Integrated Device Technology Inc

QS5V9910-5SOI
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
QS5
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
fmax-Min
70 MHz
Want to compare parts?
  1. QS5V9910-5SOI
    Integrated Device Technology Inc
    PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.300 INCH, SOIC-24
    VS

Alternate Parts for QS5V9910-5SOI

This table gives cross-reference parts and alternative options found for QS5V9910-5SOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5V9910-5SOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT59910A-7SOI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDT59910A-7SOI
IDTCSP5V9910-5SOI PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDTCSP5V9910-5SOI
QS5V9910SO PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, SOIC-24 Quality Semiconductor Inc QS5V9910-5SOI vs QS5V9910SO
IDT5V9910A-2SOI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDT5V9910A-2SOI
IDT5V9910A-2SOGI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDT5V9910A-2SOGI
PI6C9910AS PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, SOIC-24 Pericom Semiconductor Corporation QS5V9910-5SOI vs PI6C9910AS
IDT5V9910A-7SOI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDT5V9910A-7SOI
5V9910A-5SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs 5V9910A-5SO
5V9910A-7SO PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs 5V9910A-7SO
IDT59910A-2SO8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS5V9910-5SOI vs IDT59910A-2SO8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS5V9910-5SOI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS5V9910-5SOI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS5V9910-5SOI would you like to use for your alert(s)?
  • Please alert me when QS5V9910-5SOI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS5V9910-5SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS5V9910-5SOI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS5V9910-5SOI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS5V9910-5SOI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS5V9910-5SOI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: