QS5W2TR
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TSMT5, 5 PIN

Overview of QS5W2TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for QS5W2TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1844
Newark Bipolar Array, Dual Npn, 50V, 3A, Tsmt Rohs Compliant: Yes |Rohm QS5W2TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1667
  • 1 $0.6240
  • 10 $0.4820
  • 25 $0.4430
  • 50 $0.4060
  • 100 $0.3670
  • 250 $0.3400
  • 500 $0.3120
  • 1,000 $0.2650
$0.2650 / $0.6240 Buy Now
DISTI # QS5W2TRCT-ND
DigiKey TRANS 2NPN 50V 3A TSMT5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20250
In Stock
  • 1 $0.9900
  • 10 $0.6210
  • 100 $0.4051
  • 500 $0.3121
  • 1,000 $0.2821
  • 3,000 $0.2440
  • 6,000 $0.2247
  • 9,000 $0.2149
  • 15,000 $0.2039
  • 21,000 $0.1975
$0.1975 / $0.9900 Buy Now
DISTI # QS5W2TR
Avnet Americas NPN + NPN Middle Power Transistor 50V Collector Emitter Voltage 3A Collector Current - Tape and Reel (Alt: QS5W2TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.2307
  • 6,000 $0.2244
  • 12,000 $0.2180
  • 18,000 $0.2117
  • 24,000 $0.2054
  • 30,000 $0.2022
$0.2022 / $0.2307 Buy Now
DISTI # 755-QS5W2TR
Mouser Electronics Bipolar Transistors - BJT Isolated DC/DC Converter RoHS: Compliant 10372
  • 1 $0.6000
  • 10 $0.4890
  • 100 $0.3640
  • 500 $0.3000
  • 1,000 $0.2550
  • 3,000 $0.1970
$0.1970 / $0.6000 Buy Now
Future Electronics QS5W2 Series 50 V 3 A 1.25 W Surface Mount Middle Power Transistor - TSMT5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.2050
  • 6,000 $0.2050
  • 9,000 $0.2000
  • 12,000 $0.1980
  • 15,000 $0.1930
$0.1930 / $0.2050 Buy Now
DISTI # 59175133
Verical Trans GP BJT NPN 50V 3A 5-Pin TSMT T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2101 Americas - 3000
  • 385 $0.2038
  • 500 $0.1964
  • 1,000 $0.1900
  • 2,500 $0.1844
$0.1844 / $0.2038 Buy Now
DISTI # 58134741
Verical Trans GP BJT NPN 50V 3A 5-Pin TSMT T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2101 Americas - 3000
  • 385 $0.2038
  • 500 $0.1964
  • 1,000 $0.1900
  • 2,500 $0.1844
$0.1844 / $0.2038 Buy Now
DISTI # 58163463
Verical Trans GP BJT NPN 50V 3A 5-Pin TSMT T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2130 Americas - 2860
  • 88 $0.3562
  • 127 $0.2463
  • 261 $0.1200
  • 500 $0.1113
  • 1,000 $0.1078
  • 2,000 $0.1071
$0.1071 / $0.3562 Buy Now
Quest Components   4835
  • 1 $0.6500
  • 616 $0.2600
  • 3,078 $0.2275
$0.2275 / $0.6500 Buy Now
Ameya Holding Limited TRANS 2NPN 50V 3A TSMT5 Min Qty: 1 100-Authorized Distributor
  • 1 $0.6000
  • 10 $0.4920
  • 25 $0.4758
  • 100 $0.4595
  • 250 $0.4270
  • 500 $0.3620
  • 1,000 $0.2320
  • 3,000 $0.1980
$0.1980 / $0.6000 Buy Now
DISTI # QS5W2TR
Avnet Silica NPN + NPN Middle Power Transistor 50V Collector Emitter Voltage 3A Collector Current (Alt: QS5W2TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901573332
Chip1Stop Trans GP BJT NPN 50V 3A 5-Pin TSMT T/R RoHS: Compliant pbFree: Yes 3500
  • 100 $0.3370
  • 500 $0.2740
  • 1,000 $0.2600
$0.2600 / $0.3370 Buy Now
DISTI # C1S625901136636
Chip1Stop Trans GP BJT NPN 50V 3A 5-Pin TSMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2860
  • 5 $0.3300
  • 50 $0.2850
  • 100 $0.1970
  • 200 $0.0960
  • 500 $0.0890
  • 1,000 $0.0862
  • 2,000 $0.0857
$0.0857 / $0.3300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 3000
  • 1 $0.1910
  • 10 $0.1600
  • 50 $0.1510
  • 100 $0.1440
  • 500 $0.1370
  • 1,000 $0.1300
$0.1300 / $0.1910 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 3000
  • 1 $0.1910
  • 10 $0.1600
  • 50 $0.1510
  • 100 $0.1440
  • 500 $0.1370
  • 1,000 $0.1300
$0.1300 / $0.1910 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 44
  • 1 $0.1910
  • 10 $0.1600
  • 50 $0.1510
  • 100 $0.1440
  • 500 $0.1370
  • 1,000 $0.1300
$0.1300 / $0.1910 Buy Now
LCSC 50V 1.25W 18050mA3V 3A NPN TSMT5 Bipolar (BJT) ROHS 2416
  • 5 $0.1851
  • 50 $0.1631
  • 150 $0.1537
  • 500 $0.1419
  • 3,000 $0.1141
  • 6,000 $0.1110
$0.1110 / $0.1851 Buy Now

CAD Models for QS5W2TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS5W2TR by ROHM Semiconductor

QS5W2TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TSMT5, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
180
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
320 MHz
Want to compare parts?
  1. QS5W2TR
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TSMT5, 5 PIN
    VS

Related Parts for QS5W2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS5W2TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS5W2TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of QS5W2TR would you like to use for your alert(s)?
  • Please alert me when QS5W2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS5W2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS5W2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS5W2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS5W2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS5W2TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: