If you like Findchips… You will love Findchips PRO. Try it Now.
FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28,
QS7204-15P
No
Obsolete
QUALITY SEMICONDUCTOR INC
unknown
Quality Semiconductor Inc
5.87
15 ns
RETRANSMIT
40 MHz
25 ns
R-PDIP-T28
e0
36864 bit
OTHER FIFO
9
1
28
4096 words
4000
ASYNCHRONOUS
70 °C
4KX9
3-STATE
NO
PLASTIC/EPOXY
DIP
DIP28,.3
RECTANGULAR
IN-LINE
PARALLEL
NOT SPECIFIED
5 V
Not Qualified
0.005 A
FIFOs
0.1 mA
5.5 V
4.5 V
5 V
NO
CMOS
COMMERCIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
224
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7204-15V Memory | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | QS7204-15P vs QS7204-15V |
QS7204-15P6 Memory | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7204-15P vs QS7204-15P6 |
QS7204-15P Memory | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | QS7204-15P vs QS7204-15P |