Part Details for QS74FCT138ATSOB by Quality Semiconductor Inc
Overview of QS74FCT138ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for QS74FCT138ATSOB
QS74FCT138ATSOB CAD Models
QS74FCT138ATSOB Part Data Attributes
|
QS74FCT138ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT138ATSOB
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT138ATSOB
This table gives cross-reference parts and alternative options found for QS74FCT138ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT138ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT138ATM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT138ATSOB vs CD74FCT138ATM |
IDT74FCT138ATSOG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | QS74FCT138ATSOB vs IDT74FCT138ATSOG |
PI74FCT138ATQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | QS74FCT138ATSOB vs PI74FCT138ATQ |
QS54FCT138ATQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT138ATSOB vs QS54FCT138ATQB |
CD74FCT138ATM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT138ATSOB vs CD74FCT138ATM96 |
IDT74FCT138ATDCG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | QS74FCT138ATSOB vs IDT74FCT138ATDCG |
PI74FCT138ATWX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS74FCT138ATSOB vs PI74FCT138ATWX |
QS74FCT138ATS1B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT138ATSOB vs QS74FCT138ATS1B |
CY74FCT138ATSOCG4 | 1-of-8 Decoder 16-SOIC -40 to 85 | Texas Instruments | QS74FCT138ATSOB vs CY74FCT138ATSOCG4 |
CY74FCT138ATSOCT | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | QS74FCT138ATSOB vs CY74FCT138ATSOCT |