QS74FCT139CTQ
Description: Decoder/Driver, CMOS, PDSO16

Overview of QS74FCT139CTQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74FCT139CTQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT139CTQ by Integrated Device Technology Inc

QS74FCT139CTQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. QS74FCT139CTQ
    Integrated Device Technology Inc
    Decoder/Driver, CMOS, PDSO16
    VS

Alternate Parts for QS74FCT139CTQ

This table gives cross-reference parts and alternative options found for QS74FCT139CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT139CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT139CTQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQ
QS74FCT139CTQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT139CTQ vs QS74FCT139CTQ
IDT74FCT139CTQG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQG
74FCT139CTQ QSOP-16, Tube Integrated Device Technology Inc QS74FCT139CTQ vs 74FCT139CTQ
IDT74FCT139CTQ8 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQ8
PI74FCT139TQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation QS74FCT139CTQ vs PI74FCT139TQX
74FCT139CTQ8 QSOP-16, Reel Integrated Device Technology Inc QS74FCT139CTQ vs 74FCT139CTQ8
Part Number Description Manufacturer Compare
74FCT139CTQ QSOP-16, Tube Integrated Device Technology Inc QS74FCT139CTQ vs 74FCT139CTQ
IDT74FCT139CTQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQ
QS74FCT139CTQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS74FCT139CTQ vs QS74FCT139CTQ
74FCT139CTQ8 QSOP-16, Reel Integrated Device Technology Inc QS74FCT139CTQ vs 74FCT139CTQ8
PI74FCT139TQX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation QS74FCT139CTQ vs PI74FCT139TQX
IDT74FCT139CTQG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQG
IDT74FCT139CTQ8 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS74FCT139CTQ vs IDT74FCT139CTQ8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT139CTQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT139CTQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS74FCT139CTQ would you like to use for your alert(s)?
  • Please alert me when QS74FCT139CTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT139CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT139CTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT139CTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT139CTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT139CTQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: