Part Details for QS74FCT151ATSOB by Quality Semiconductor Inc
Overview of QS74FCT151ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT151ATSOB
QS74FCT151ATSOB CAD Models
QS74FCT151ATSOB Part Data Attributes
|
QS74FCT151ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT151ATSOB
Quality Semiconductor Inc
Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT151ATSOB
This table gives cross-reference parts and alternative options found for QS74FCT151ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT151ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT151CTSO | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT151ATSOB vs QS54FCT151CTSO |
QS54FCT151CTSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT151ATSOB vs QS54FCT151CTSOB |
CD74FCT151CTNM | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT151ATSOB vs CD74FCT151CTNM |
QS54FCT151TSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT151ATSOB vs QS54FCT151TSOB |
CD74FCT151CTNM96 | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT151ATSOB vs CD74FCT151CTNM96 |
CD74FCT151ATM | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT151ATSOB vs CD74FCT151ATM |
PI74FCT151ATSX | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS74FCT151ATSOB vs PI74FCT151ATSX |
QS74FCT151CTSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT151ATSOB vs QS74FCT151CTSOB |
QS54FCT151ATSO | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS74FCT151ATSOB vs QS54FCT151ATSO |
CD74FCT151TNM96 | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | QS74FCT151ATSOB vs CD74FCT151TNM96 |