QS74FCT162240CTPV
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48,

Overview of QS74FCT162240CTPV by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for QS74FCT162240CTPV by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT162240 - Bus Driver, FCT Series, QUAD 4-Bit, Inverted Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 7454
  • 1 $1.1000
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9931
  • 1,000 $0.9379
$0.9379 / $1.1000 Buy Now

CAD Models for QS74FCT162240CTPV by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT162240CTPV by Quality Semiconductor Inc

QS74FCT162240CTPV
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT162240CTPV
    Quality Semiconductor Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48,
    VS

Alternate Parts for QS74FCT162240CTPV

This table gives cross-reference parts and alternative options found for QS74FCT162240CTPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT162240CTPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162240TPV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240TPV
74FCT162240CTPV SSOP-48, Tube Integrated Device Technology Inc QS74FCT162240CTPV vs 74FCT162240CTPV
IDT74FCT162240ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240ATPVG8
PI74FCT162240ATVX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation QS74FCT162240CTPV vs PI74FCT162240ATVX
PI74FCT162240DTVX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation QS74FCT162240CTPV vs PI74FCT162240DTVX
74FCT162240CTPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162240CTPV vs 74FCT162240CTPVCT
IDT74FCT162240ATPVG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240ATPVG
IDT74FCT162240TPVT/R Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240TPVT/R
CY74FCT162240ETPVCT FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments QS74FCT162240CTPV vs CY74FCT162240ETPVCT
CY74FCT162240CTPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor QS74FCT162240CTPV vs CY74FCT162240CTPVCT
Part Number Description Manufacturer Compare
FCT162240CTPVCTG4 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments QS74FCT162240CTPV vs FCT162240CTPVCTG4
74FCT162240CTPV SSOP-48, Tube Integrated Device Technology Inc QS74FCT162240CTPV vs 74FCT162240CTPV
IDT74FCT162240CTPV8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240CTPV8
CY74FCT162240CTPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor QS74FCT162240CTPV vs CY74FCT162240CTPVCT
74FCT162240CTPVCG4 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments QS74FCT162240CTPV vs 74FCT162240CTPVCG4
CD74FCT162240CTSM Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor QS74FCT162240CTPV vs CD74FCT162240CTSM
CY74FCT162240CTPVCT FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments QS74FCT162240CTPV vs CY74FCT162240CTPVCT
74FCT162240CTPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT162240CTPV vs 74FCT162240CTPVCT
IDT74FCT162240CTPV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT162240CTPV vs IDT74FCT162240CTPV
CY74FCT162240ETPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor QS74FCT162240CTPV vs CY74FCT162240ETPVCT

Related Parts for QS74FCT162240CTPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT162240CTPV by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT162240CTPV by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT162240CTPV would you like to use for your alert(s)?
  • Please alert me when QS74FCT162240CTPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT162240CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT162240CTPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT162240CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT162240CTPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT162240CTPV by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: