Datasheets
QS74FCT16373CTPV by:

Overview of: QS74FCT16373CTPV by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: QS74FCT16373CTPV

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
7,101 Bulk
  • 239 $1.2600

Part Details for: QS74FCT16373CTPV

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

QS74FCT16373CTPV Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

QS74FCT16373CTPV Rochester Electronics LLC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48

Pbfree Code No
Part Life Cycle Code Active
Reach Compliance Code unknown
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Logic IC Type BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 5.5 ns
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for: QS74FCT16373CTPV

Part Number Description Manufacturer Compare
CY74FCT16373CTPVC Logic 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT16373CTPV vs CY74FCT16373CTPVC
CD74FCT16373CTSM Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor QS74FCT16373CTPV vs CD74FCT16373CTSM
74FCT16373CTPVCG4 Logic 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT16373CTPV vs 74FCT16373CTPVCG4
PI74FCT16373CTV Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation QS74FCT16373CTPV vs PI74FCT16373CTV
74FCT16373CTPVG8 Logic 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation QS74FCT16373CTPV vs 74FCT16373CTPVG8
CY74FCT16373CTPVCT Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor QS74FCT16373CTPV vs CY74FCT16373CTPVCT
74FCT16373CTPVG Logic FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 Rochester Electronics LLC QS74FCT16373CTPV vs 74FCT16373CTPVG
QS74FCT16373CTPV Logic FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC QS74FCT16373CTPV vs QS74FCT16373CTPV
IDT74FCT16373CTPV Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT16373CTPV vs IDT74FCT16373CTPV
IDT74FCT16373CTPVG Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT16373CTPV vs IDT74FCT16373CTPVG
Part Number Description Manufacturer Compare
74FCT16373CTPVG8 Logic 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation QS74FCT16373CTPV vs 74FCT16373CTPVG8
74FCT16373CTPVG Logic FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 Rochester Electronics LLC QS74FCT16373CTPV vs 74FCT16373CTPVG
CY74FCT16373CTPVC Logic 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments QS74FCT16373CTPV vs CY74FCT16373CTPVC
CD74FCT16373CTSM Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor QS74FCT16373CTPV vs CD74FCT16373CTSM
CY74FCT16373CTPVCT Logic Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor QS74FCT16373CTPV vs CY74FCT16373CTPVCT

Update Alert Settings for: QS74FCT16373CTPV by Rochester Electronics LLC

  • Please alert me when QS74FCT16373CTPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS74FCT16373CTPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT16373CTPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS74FCT16373CTPV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT16373CTPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT16373CTPV by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.