Part Details for QS74FCT16841ATPV by Quality Semiconductor Inc
Overview of QS74FCT16841ATPV by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT16841ATPV
QS74FCT16841ATPV CAD Models
QS74FCT16841ATPV Part Data Attributes
|
QS74FCT16841ATPV
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT16841ATPV
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP56,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT16841ATPV
This table gives cross-reference parts and alternative options found for QS74FCT16841ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT16841ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT16841DTSM | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | QS74FCT16841ATPV vs CD74FCT16841DTSM |
QS74FCT16841BTPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Quality Semiconductor Inc | QS74FCT16841ATPV vs QS74FCT16841BTPV |
CD74FCT16841CTSM96 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | QS74FCT16841ATPV vs CD74FCT16841CTSM96 |
CD74FCT16841ETSM | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | QS74FCT16841ATPV vs CD74FCT16841ETSM |
IDT74FCT16841ETPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | QS74FCT16841ATPV vs IDT74FCT16841ETPV |
IDT74FCT16841BTPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | QS74FCT16841ATPV vs IDT74FCT16841BTPV |
CD74FCT16841BTSM | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | QS74FCT16841ATPV vs CD74FCT16841BTSM |
QS74FCT16841CTPV | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | QS74FCT16841ATPV vs QS74FCT16841CTPV |
74FCT16841CTPVCG4 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | QS74FCT16841ATPV vs 74FCT16841CTPVCG4 |
IDT74FCT16841ETPV | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.635 MM PITCH, SSOP-56 | Rochester Electronics LLC | QS74FCT16841ATPV vs IDT74FCT16841ETPV |