Part Details for QS74FCT2240ATSOB by Quality Semiconductor Inc
Overview of QS74FCT2240ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT2240ATSOB
QS74FCT2240ATSOB CAD Models
QS74FCT2240ATSOB Part Data Attributes:
|
QS74FCT2240ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT2240ATSOB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT2240ATSOB
This table gives cross-reference parts and alternative options found for QS74FCT2240ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT2240ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2240ATSOB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2240ATSOB vs QS54FCT2240ATSOB |
CD74FCT2240CTM96 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | QS74FCT2240ATSOB vs CD74FCT2240CTM96 |
QS74FCT2240CTSOB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2240ATSOB vs QS74FCT2240CTSOB |
QS54FCT2240ATHB | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDSO20 | Rochester Electronics LLC | QS74FCT2240ATSOB vs QS54FCT2240ATHB |
IDT74FCT2240DTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | QS74FCT2240ATSOB vs IDT74FCT2240DTSO |
IDT74FCT2240CTSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT2240ATSOB vs IDT74FCT2240CTSOG |
PI74FCT2240ATSX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | QS74FCT2240ATSOB vs PI74FCT2240ATSX |
CD74FCT2240ATM | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | QS74FCT2240ATSOB vs CD74FCT2240ATM |
IDT74FCT2240TSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74FCT2240ATSOB vs IDT74FCT2240TSO |
QS74FCT2240CTS1B | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74FCT2240ATSOB vs QS74FCT2240CTS1B |